NRSG471K100V18X31.5TRF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of NRSG471K100V18X31.5TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for NRSG471K100V18X31.5TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSG471K100V18X31.5TRF by NIC Components Corp

NRSG471K100V18X31.5TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.47 mA
Manufacturer Series
NRSG
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
1775 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. NRSG471K100V18X31.5TRF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSG471K100V18X31.5TRF

This table gives cross-reference parts and alternative options found for NRSG471K100V18X31.5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG471K100V18X31.5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXR471K2ABA18X32T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSG471K100V18X31.5TRF vs EXR471K2ABA18X32T3
EXR471K2AR18X32T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSG471K100V18X31.5TRF vs EXR471K2AR18X32T2
EXR471K2AA18X32TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSG471K100V18X31.5TRF vs EXR471K2AA18X32TA
EHR471K2AR16X32T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp NRSG471K100V18X31.5TRF vs EHR471K2AR16X32T2
EHR471K2ABA16X32T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp NRSG471K100V18X31.5TRF vs EHR471K2ABA16X32T35
EHR471K2AB16X32T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp NRSG471K100V18X31.5TRF vs EHR471K2AB16X32T3
NRSG471K100V18X31.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSG471K100V18X31.5TRF vs NRSG471K100V18X31.5TBF
EXR471K2AR18X32T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSG471K100V18X31.5TRF vs EXR471K2AR18X32T35
EXR471K2AB18X32T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSG471K100V18X31.5TRF vs EXR471K2AB18X32T2
EXR471K2AA18X32T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRSG471K100V18X31.5TRF vs EXR471K2AA18X32T35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSG471K100V18X31.5TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSG471K100V18X31.5TRF by NIC Components Corp

  • Please alert me when NRSG471K100V18X31.5TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSG471K100V18X31.5TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSG471K100V18X31.5TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSG471K100V18X31.5TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSG471K100V18X31.5TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSG471K100V18X31.5TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: