Part Details for EXR471K2AA18X32TA by Hitano Enterprise Corp
Overview of EXR471K2AA18X32TA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR471K2AA18X32TA
EXR471K2AA18X32TA CAD Models
EXR471K2AA18X32TA Part Data Attributes
|
EXR471K2AA18X32TA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR471K2AA18X32TA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.47 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1373.04 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EXR471K2AA18X32TA
This table gives cross-reference parts and alternative options found for EXR471K2AA18X32TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR471K2AA18X32TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHR471K2AB16X32T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR471K2AA18X32TA vs EHR471K2AB16X32T3 |
NRSG471K100V18X31.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EXR471K2AA18X32TA vs NRSG471K100V18X31.5TBF |
EHP471K2ABA22X25T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | EXR471K2AA18X32TA vs EHP471K2ABA22X25T3 |
EHP471K2ABA22X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | EXR471K2AA18X32TA vs EHP471K2ABA22X25T2 |
NRSG471K100V16X35.5TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EXR471K2AA18X32TA vs NRSG471K100V16X35.5TRF |
EHP471K2AB22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | EXR471K2AA18X32TA vs EHP471K2AB22X25T35 |
EHP471K2AR22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | EXR471K2AA18X32TA vs EHP471K2AR22X25T35 |
EHP471K2AA22X25T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | EXR471K2AA18X32TA vs EHP471K2AA22X25T1 |
NRSG471K100V16X35.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EXR471K2AA18X32TA vs NRSG471K100V16X35.5TBF |
EXR471K2AA18X32T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR471K2AA18X32TA vs EXR471K2AA18X32T2 |