Part Details for NRSG471K100V18X31.5TBF by NIC Components Corp
Overview of NRSG471K100V18X31.5TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG471K100V18X31.5TBF
NRSG471K100V18X31.5TBF CAD Models
NRSG471K100V18X31.5TBF Part Data Attributes
|
NRSG471K100V18X31.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG471K100V18X31.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Manufacturer Series | NRSG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1775 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRSG471K100V18X31.5TBF
This table gives cross-reference parts and alternative options found for NRSG471K100V18X31.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG471K100V18X31.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHR471K2AB16X32T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | NRSG471K100V18X31.5TBF vs EHR471K2AB16X32T3 |
EHP471K2ABA22X25T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | NRSG471K100V18X31.5TBF vs EHP471K2ABA22X25T3 |
EHP471K2ABA22X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | NRSG471K100V18X31.5TBF vs EHP471K2ABA22X25T2 |
NRSG471K100V16X35.5TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSG471K100V18X31.5TBF vs NRSG471K100V16X35.5TRF |
EHP471K2AB22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | NRSG471K100V18X31.5TBF vs EHP471K2AB22X25T35 |
EHP471K2AR22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | NRSG471K100V18X31.5TBF vs EHP471K2AR22X25T35 |
EHP471K2AA22X25T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount | Hitano Enterprise Corp | NRSG471K100V18X31.5TBF vs EHP471K2AA22X25T1 |
NRSG471K100V16X35.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSG471K100V18X31.5TBF vs NRSG471K100V16X35.5TBF |
EXR471K2AA18X32T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRSG471K100V18X31.5TBF vs EXR471K2AA18X32T2 |
EHR471K2AB16X32T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | NRSG471K100V18X31.5TBF vs EHR471K2AB16X32T1 |