Part Details for NRSA472M50V22X42TR by NIC Components Corp
Overview of NRSA472M50V22X42TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA472M50V22X42TR
NRSA472M50V22X42TR CAD Models
NRSA472M50V22X42TR Part Data Attributes
|
NRSA472M50V22X42TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M50V22X42TR
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 7.05 mA | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M50V22X42TR
This table gives cross-reference parts and alternative options found for NRSA472M50V22X42TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M50V22X42TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA472M50V22X42TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42TR vs NRSA472M50V22X42TBF |
NRSA472M50V22X42TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42TR vs NRSA472M50V22X42TRSTF |
NRSA472M50V22X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | NIC Components Corp | NRSA472M50V22X42TR vs NRSA472M50V22X42 |
NRSA472M50V22X42TRF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42TR vs NRSA472M50V22X42TRF1F |
NRSA472M50V22X42TBF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42TR vs NRSA472M50V22X42TBF1 |
NRSA472M50V22X42F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | NRSA472M50V22X42TR vs NRSA472M50V22X42F |
NRSA472M50V22X42TBST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42TR vs NRSA472M50V22X42TBST |
NRSA472M50V22X42TRF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42TR vs NRSA472M50V22X42TRF1 |