Part Details for NRSA472M25V18X36TBF by NIC Components Corp
Overview of NRSA472M25V18X36TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA472M25V18X36TBF
NRSA472M25V18X36TBF CAD Models
NRSA472M25V18X36TBF Part Data Attributes
|
NRSA472M25V18X36TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M25V18X36TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70.6 mΩ | |
JESD-609 Code | e3 | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M25V18X36TBF
This table gives cross-reference parts and alternative options found for NRSA472M25V18X36TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M25V18X36TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
140-XRL25V4700-RC | Cap,Al2O3,4.7mF,25VDC,20% -Tol,20% +Tol | Xicon Passive Components | NRSA472M25V18X36TBF vs 140-XRL25V4700-RC |
RDL4700M25TB218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36TBF vs RDL4700M25TB218X36 |
NRSA472M25V18X36TRST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M25V18X36TBF vs NRSA472M25V18X36TRST |
RDLL4700M25TR2618X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36TBF vs RDLL4700M25TR2618X36 |
SEK472M025S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | NRSA472M25V18X36TBF vs SEK472M025S1 |
RDLL4700M25TR218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36TBF vs RDLL4700M25TR218X36 |
RDLL4700M25CF318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36TBF vs RDLL4700M25CF318X36 |
RDLL4700M25TR6318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36TBF vs RDLL4700M25TR6318X36 |
NRSA472M25V18X36TBF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M25V18X36TBF vs NRSA472M25V18X36TBF1 |
RDL4700M25TR5218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36TBF vs RDL4700M25TR5218X36 |