Part Details for NRSA472M25V18X36TRST by NIC Components Corp
Overview of NRSA472M25V18X36TRST by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA472M25V18X36TRST
NRSA472M25V18X36TRST CAD Models
NRSA472M25V18X36TRST Part Data Attributes
|
NRSA472M25V18X36TRST
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M25V18X36TRST
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70.6 mΩ | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M25V18X36TRST
This table gives cross-reference parts and alternative options found for NRSA472M25V18X36TRST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M25V18X36TRST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL4700M25CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36TRST vs RDL4700M25CF218X36 |
RDLL4700M25CF318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36TRST vs RDLL4700M25CF318X36 |
SEK472M025A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | NRSA472M25V18X36TRST vs SEK472M025A2 |
SEK472M025A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | NRSA472M25V18X36TRST vs SEK472M025A4 |
RDLLA4700M25TB118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36TRST vs RDLLA4700M25TB118X36 |
RDL4700M25TR6318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36TRST vs RDL4700M25TR6318X36 |
SEK472M025E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | NRSA472M25V18X36TRST vs SEK472M025E4 |
SEK472M025S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | NRSA472M25V18X36TRST vs SEK472M025S2 |
SK025M4700L7F11836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | NRSA472M25V18X36TRST vs SK025M4700L7F11836 |
SEK472M025A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | NRSA472M25V18X36TRST vs SEK472M025A1 |