Filter Your Search
1 - 3 of 3 results
|
NRSA472M25V18X36TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 25 V | 1.9 A | 20 % | 70.6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 36 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NRSA472M25V18X36TBF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 25 V | 1.9 A | 20 % | 70.6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 36 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NRSA472M25V18X36TBF1
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 mF | 25 V | 1.9 A | 20 % | 70.6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 7.5 mm | WIRE | 18 mm | 36 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |