Part Details for NRSA471M16V10X12.5TBF1 by NIC Components Corp
Overview of NRSA471M16V10X12.5TBF1 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA471M16V10X12.5TBF1
NRSA471M16V10X12.5TBF1 CAD Models
NRSA471M16V10X12.5TBF1 Part Data Attributes
|
NRSA471M16V10X12.5TBF1
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA471M16V10X12.5TBF1
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 565 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA471M16V10X12.5TBF1
This table gives cross-reference parts and alternative options found for NRSA471M16V10X12.5TBF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA471M16V10X12.5TBF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA471M1CCC-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | NRSA471M16V10X12.5TBF1 vs REA471M1CCC-1012C |
NRSA471M16V10X12.5TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRSA471M16V10X12.5TBF1 vs NRSA471M16V10X12.5TBF1F |
REA471M1CSC-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | NRSA471M16V10X12.5TBF1 vs REA471M1CSC-1012C |
ESME160ETE471MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | NRSA471M16V10X12.5TBF1 vs ESME160ETE471MJC5C |
RDLL470M16TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | NRSA471M16V10X12.5TBF1 vs RDLL470M16TB10X12.5 |
ELLA160ETE471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA471M16V10X12.5TBF1 vs ELLA160ETE471MJC5S |
ELLA160EC3471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | NRSA471M16V10X12.5TBF1 vs ELLA160EC3471MJC5S |
LKR1CM471 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Luminous Town Electric Co Ltd | NRSA471M16V10X12.5TBF1 vs LKR1CM471 |
ELLA160ETE471MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | NRSA471M16V10X12.5TBF1 vs ELLA160ETE471MJC5A |
RDLLA470M16TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | NRSA471M16V10X12.5TBF1 vs RDLLA470M16TB110X12.5 |