Part Details for REA471M1CCC-1012C by Lelon Electronics Corp
Overview of REA471M1CCC-1012C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA471M1CCC-1012C
REA471M1CCC-1012C CAD Models
REA471M1CCC-1012C Part Data Attributes
|
REA471M1CCC-1012C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA471M1CCC-1012C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 520 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA471M1CCC-1012C
This table gives cross-reference parts and alternative options found for REA471M1CCC-1012C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA471M1CCC-1012C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA471M1CSC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | REA471M1CCC-1012C vs REA471M1CSC-1012B |
CEBM47016TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Dubilier | REA471M1CCC-1012C vs CEBM47016TA |
ELLA160ETD471MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | REA471M1CCC-1012C vs ELLA160ETD471MJC5D |
ELLA160ETE471MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | REA471M1CCC-1012C vs ELLA160ETE471MJC5M |
RDLL470M16TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | REA471M1CCC-1012C vs RDLL470M16TR210X12.5 |
ESME160ELL471MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | REA471M1CCC-1012C vs ESME160ELL471MJC5N |
ELLA160EBC471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | REA471M1CCC-1012C vs ELLA160EBC471MJC5S |
REA471M1CBK-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | REA471M1CCC-1012C vs REA471M1CBK-1012B |
ELLA160ETE471MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | REA471M1CCC-1012C vs ELLA160ETE471MJC5C |
RDLLA470M16TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | REA471M1CCC-1012C vs RDLLA470M16TR5210X12.5 |