RDLL470M16TB10X12.5
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF

Overview of RDLL470M16TB10X12.5 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RDLL470M16TB10X12.5 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RDLL470M16TB10X12.5 by IBS Electronics Inc

RDLL470M16TB10X12.5
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
12.5 mm
Manufacturer Series
RDLL
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Series
RDLL
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RDLL470M16TB10X12.5
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
    VS

Alternate Parts for RDLL470M16TB10X12.5

This table gives cross-reference parts and alternative options found for RDLL470M16TB10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLL470M16TB10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA471M1CCC-1012C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp RDLL470M16TB10X12.5 vs REA471M1CCC-1012C
NRSA471M16V10X12.5TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp RDLL470M16TB10X12.5 vs NRSA471M16V10X12.5TBF1F
REA471M1CSC-1012C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp RDLL470M16TB10X12.5 vs REA471M1CSC-1012C
ESME160ETE471MJC5C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con RDLL470M16TB10X12.5 vs ESME160ETE471MJC5C
ELLA160ETE471MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Chemi-Con RDLL470M16TB10X12.5 vs ELLA160ETE471MJC5S
ELLA160EC3471MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con RDLL470M16TB10X12.5 vs ELLA160EC3471MJC5S
LKR1CM471 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Luminous Town Electric Co Ltd RDLL470M16TB10X12.5 vs LKR1CM471
ELLA160ETE471MJC5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con RDLL470M16TB10X12.5 vs ELLA160ETE471MJC5A
RDLLA470M16TB110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc RDLL470M16TB10X12.5 vs RDLLA470M16TB110X12.5
ESME160ETE471MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con RDLL470M16TB10X12.5 vs ESME160ETE471MJC5S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDLL470M16TB10X12.5 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDLL470M16TB10X12.5 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of RDLL470M16TB10X12.5 would you like to use for your alert(s)?
  • Please alert me when RDLL470M16TB10X12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDLL470M16TB10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDLL470M16TB10X12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDLL470M16TB10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDLL470M16TB10X12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDLL470M16TB10X12.5 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: