Part Details for NRLM682M63V35X50F by NIC Components Corp
Overview of NRLM682M63V35X50F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLM682M63V35X50F
NRLM682M63V35X50F CAD Models
NRLM682M63V35X50F Part Data Attributes
|
NRLM682M63V35X50F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLM682M63V35X50F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.9636 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5840 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLM682M63V35X50F
This table gives cross-reference parts and alternative options found for NRLM682M63V35X50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM682M63V35X50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX682M063H3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLM682M63V35X50F vs SLPX682M063H3P3 |
ESMH630VSN682MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | NRLM682M63V35X50F vs ESMH630VSN682MA30S |
380LX682M063A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | NRLM682M63V35X50F vs 380LX682M063A022AD |
LH063M6800BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | NRLM682M63V35X50F vs LH063M6800BPF43530 |
LH063M6800BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | NRLM682M63V35X50F vs LH063M6800BP4-3530 |
HJ1J688M35030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRLM682M63V35X50F vs HJ1J688M35030HA |
MALIEYN07CV468J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | NRLM682M63V35X50F vs MALIEYN07CV468J02K |
LH063M6800BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | NRLM682M63V35X50F vs LH063M6800BP5-3530 |
ECEC1JP682EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLM682M63V35X50F vs ECEC1JP682EA |
LH063M6800BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLM682M63V35X50F vs LH063M6800BPF-3530 |