Filter Your Search
1 - 1 of 1 results
|
NRLM682M63V35X50F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 mF | 63 V | 5.84 A | 20 % | 61 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9636 mA | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 30 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |