There are no models available for this part yet.
Overview of ESMH630VSN682MA30S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ESMH630VSN682MA30S by Chemi-Con
Part Data Attributes for ESMH630VSN682MA30S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
3 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
4150 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ESMH630VSN682MA30S
This table gives cross-reference parts and alternative options found for ESMH630VSN682MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH630VSN682MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX682M063H3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ESMH630VSN682MA30S vs SLPX682M063H3P3 |
380LX682M063A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ESMH630VSN682MA30S vs 380LX682M063A022AD |
LH063M6800BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | ESMH630VSN682MA30S vs LH063M6800BPF43530 |
LH063M6800BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | ESMH630VSN682MA30S vs LH063M6800BP4-3530 |
HJ1J688M35030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESMH630VSN682MA30S vs HJ1J688M35030HA |
MALIEYN07CV468J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ESMH630VSN682MA30S vs MALIEYN07CV468J02K |
LH063M6800BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | ESMH630VSN682MA30S vs LH063M6800BP5-3530 |
ECEC1JP682EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ESMH630VSN682MA30S vs ECEC1JP682EA |
LH063M6800BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ESMH630VSN682MA30S vs LH063M6800BPF-3530 |
MAL215668682E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ESMH630VSN682MA30S vs MAL215668682E3 |
Related Parts for ESMH630VSN682MA30S
-
LLS1J682MELCFixed Capacitors
-
M80-5303442Headers and Edge Type Connectors
-
LQH3NPZ101MMELFixed Inductors
-
ES1FV0Rectifier Diodes
-
FDPF12N60NZPower Field-Effect Transistors
-
MC9S08QD4VSCMicrocontrollers
-
LT1764EQLinear Regulator ICs
-
NPH10S2412EICPower Supply Modules
-
ADG811YCPZ-REEL7Multiplexers or Switches