Part Details for NRE-SX470M6.3V5X7SP7.5LLF by NIC Components Corp
Overview of NRE-SX470M6.3V5X7SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-SX470M6.3V5X7SP7.5LLF
NRE-SX470M6.3V5X7SP7.5LLF CAD Models
NRE-SX470M6.3V5X7SP7.5LLF Part Data Attributes
|
NRE-SX470M6.3V5X7SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SX470M6.3V5X7SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 490 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 0.49 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for NRE-SX470M6.3V5X7SP7.5LLF
This table gives cross-reference parts and alternative options found for NRE-SX470M6.3V5X7SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SX470M6.3V5X7SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST0J470MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-SX470M6.3V5X7SP7.5LLF vs UST0J470MDD |
8470LAM0507SE01D | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M6.3V5X7SP7.5LLF vs 8470LAM0507SE01D |
8470LAM0507SE00D | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M6.3V5X7SP7.5LLF vs 8470LAM0507SE00D |
EKMA6R3EFC470ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | NRE-SX470M6.3V5X7SP7.5LLF vs EKMA6R3EFC470ME07D |
EKRG6R3ETD470ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-SX470M6.3V5X7SP7.5LLF vs EKRG6R3ETD470ME07D |
8470LAM0507SEN4M | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M6.3V5X7SP7.5LLF vs 8470LAM0507SEN4M |
8470LAM0507SEN0P | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M6.3V5X7SP7.5LLF vs 8470LAM0507SEN0P |
EKMA6R3EFM470ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | NRE-SX470M6.3V5X7SP7.5LLF vs EKMA6R3EFM470ME07D |
8470LAM0507SE05D | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX470M6.3V5X7SP7.5LLF vs 8470LAM0507SE05D |
NRE-SW470M6.3V5X7TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-SX470M6.3V5X7SP7.5LLF vs NRE-SW470M6.3V5X7TBNF |