EKRG6R3ETD470ME07D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EKRG6R3ETD470ME07D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKRG6R3ETD470ME07D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKRG6R3ETD470ME07D by Chemi-Con

EKRG6R3ETD470ME07D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.003 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
50 mA
Surface Mount
NO
Tan Delta
0.28
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKRG6R3ETD470ME07D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EKRG6R3ETD470ME07D

This table gives cross-reference parts and alternative options found for EKRG6R3ETD470ME07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKRG6R3ETD470ME07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UST0J470MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation EKRG6R3ETD470ME07D vs UST0J470MDD
8470LAM0507SE01D CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRG6R3ETD470ME07D vs 8470LAM0507SE01D
8470LAM0507SE00D CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRG6R3ETD470ME07D vs 8470LAM0507SE00D
EKMA6R3EFC470ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con EKRG6R3ETD470ME07D vs EKMA6R3EFC470ME07D
8470LAM0507SEN4M CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRG6R3ETD470ME07D vs 8470LAM0507SEN4M
8470LAM0507SEN0P CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRG6R3ETD470ME07D vs 8470LAM0507SEN0P
EKMA6R3EFM470ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con EKRG6R3ETD470ME07D vs EKMA6R3EFM470ME07D
8470LAM0507SE05D CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRG6R3ETD470ME07D vs 8470LAM0507SE05D
NRE-SW470M6.3V5X7TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EKRG6R3ETD470ME07D vs NRE-SW470M6.3V5X7TBNF
USF0J470MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation EKRG6R3ETD470ME07D vs USF0J470MDD1CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKRG6R3ETD470ME07D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKRG6R3ETD470ME07D by Chemi-Con

Select Manufacturer
Which Manufacturer of EKRG6R3ETD470ME07D would you like to use for your alert(s)?
  • Please alert me when EKRG6R3ETD470ME07D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKRG6R3ETD470ME07D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKRG6R3ETD470ME07D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKRG6R3ETD470ME07D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKRG6R3ETD470ME07D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKRG6R3ETD470ME07D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: