Part Details for NRE-SW470M6.3V5X7TBNF by NIC Components Corp
Overview of NRE-SW470M6.3V5X7TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-SW470M6.3V5X7TBNF
NRE-SW470M6.3V5X7TBNF CAD Models
NRE-SW470M6.3V5X7TBNF Part Data Attributes
|
NRE-SW470M6.3V5X7TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SW470M6.3V5X7TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-SW470M6.3V5X7TBNF
This table gives cross-reference parts and alternative options found for NRE-SW470M6.3V5X7TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SW470M6.3V5X7TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LAM0507SE01D | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SW470M6.3V5X7TBNF vs 8470LAM0507SE01D |
8470LAM0507SEN1D | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SW470M6.3V5X7TBNF vs 8470LAM0507SEN1D |
6ME47SZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7MML RADIAL LEADED | SUN Electronic Industries Corporation | NRE-SW470M6.3V5X7TBNF vs 6ME47SZ |
8470LAM0507SE04E | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SW470M6.3V5X7TBNF vs 8470LAM0507SE04E |
8470LAM0507SEN70 | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SW470M6.3V5X7TBNF vs 8470LAM0507SEN70 |
8470LAM0507SE07N | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SW470M6.3V5X7TBNF vs 8470LAM0507SE07N |
EKMA6R3ETE470MD07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | NRE-SW470M6.3V5X7TBNF vs EKMA6R3ETE470MD07M |
UST0J470MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SW470M6.3V5X7TBNF vs UST0J470MDD1CA |
NRE-SX470M6.3V5X7SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRE-SW470M6.3V5X7TBNF vs NRE-SX470M6.3V5X7SP7.5LLF |
8470LAM0507SEN5J | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SW470M6.3V5X7TBNF vs 8470LAM0507SEN5J |