NRCS100F26R1TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of NRCS100F26R1TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCS100F26R1TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCS100F26R1TRF by NIC Components Corp

NRCS100F26R1TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
26.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRCS100F26R1TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NRCS100F26R1TRF

This table gives cross-reference parts and alternative options found for NRCS100F26R1TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100F26R1TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C25121W26R1FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation NRCS100F26R1TRF vs 9C25121W26R1FKPF5
FCF25FV26R1 Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd NRCS100F26R1TRF vs FCF25FV26R1
239076362619L Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation NRCS100F26R1TRF vs 239076362619L
RK73HW3ATBK26R1F Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCS100F26R1TRF vs RK73HW3ATBK26R1F
RK73HW3ALTED26R1F Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCS100F26R1TRF vs RK73HW3ALTED26R1F
RTT2526R1FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec NRCS100F26R1TRF vs RTT2526R1FE4
AF2512FK-0726R1L Fixed Resistor, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation NRCS100F26R1TRF vs AF2512FK-0726R1L
ERJ1TNF26R1U Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components NRCS100F26R1TRF vs ERJ1TNF26R1U
RK73HW3ALTEB26R1F Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc NRCS100F26R1TRF vs RK73HW3ALTEB26R1F
RMCS126.11%R Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRCS100F26R1TRF vs RMCS126.11%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCS100F26R1TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCS100F26R1TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCS100F26R1TRF would you like to use for your alert(s)?
  • Please alert me when NRCS100F26R1TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCS100F26R1TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCS100F26R1TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCS100F26R1TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCS100F26R1TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCS100F26R1TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: