Part Details for 9C25121W26R1FKPF5 by YAGEO Corporation
Overview of 9C25121W26R1FKPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C25121W26R1FKPF5
9C25121W26R1FKPF5 CAD Models
9C25121W26R1FKPF5 Part Data Attributes
|
9C25121W26R1FKPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C25121W26R1FKPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C25121W26R1FKPF5
This table gives cross-reference parts and alternative options found for 9C25121W26R1FKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C25121W26R1FKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW3ARTBK26R1F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 9C25121W26R1FKPF5 vs RK73HW3ARTBK26R1F |
RK73H3ATTED26R1F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 9C25121W26R1FKPF5 vs RK73H3ATTED26R1F |
RK73HW3ATTED26R1F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 9C25121W26R1FKPF5 vs RK73HW3ATTED26R1F |
RCS6432F26R1AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 9C25121W26R1FKPF5 vs RCS6432F26R1AS |
RK73H3ATTE26R1F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 9C25121W26R1FKPF5 vs RK73H3ATTE26R1F |
RC12K26R1FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | 9C25121W26R1FKPF5 vs RC12K26R1FCG |
CR2512F26R1D50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 9C25121W26R1FKPF5 vs CR2512F26R1D50 |
239076362619L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 9C25121W26R1FKPF5 vs 239076362619L |
232276362619L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 9C25121W26R1FKPF5 vs 232276362619L |
RMCF2512FT26R1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 9C25121W26R1FKPF5 vs RMCF2512FT26R1 |