ERJ1TNF26R1U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of ERJ1TNF26R1U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ1TNF26R1U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-1TNF26R1U
Avnet Americas Res Thick Film 2512 26.1 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TNF26R1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2090
  • 8,000 $0.2048
  • 16,000 $0.2019
  • 24,000 $0.1961
  • 32,000 $0.1918
  • 40,000 $0.1882
  • 400,000 $0.1846
$0.1846 / $0.2090 Buy Now

CAD Models for ERJ1TNF26R1U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ1TNF26R1U by Panasonic Electronic Components

ERJ1TNF26R1U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
26.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJ1TNF26R1U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for ERJ1TNF26R1U

This table gives cross-reference parts and alternative options found for ERJ1TNF26R1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TNF26R1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C25121W26R1FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation ERJ1TNF26R1U vs 9C25121W26R1FKPF5
FCF25FV26R1 Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd ERJ1TNF26R1U vs FCF25FV26R1
239076362619L Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation ERJ1TNF26R1U vs 239076362619L
RK73HW3ATBK26R1F Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJ1TNF26R1U vs RK73HW3ATBK26R1F
RK73HW3ALTED26R1F Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJ1TNF26R1U vs RK73HW3ALTED26R1F
RTT2526R1FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec ERJ1TNF26R1U vs RTT2526R1FE4
AF2512FK-0726R1L Fixed Resistor, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation ERJ1TNF26R1U vs AF2512FK-0726R1L
RK73HW3ALTEB26R1F Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc ERJ1TNF26R1U vs RK73HW3ALTEB26R1F
RMCS126.11%R Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ1TNF26R1U vs RMCS126.11%R
RMCF2512FT26R1 Fixed Resistor, Metal Glaze/thick Film, 1W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc ERJ1TNF26R1U vs RMCF2512FT26R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ1TNF26R1U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ1TNF26R1U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ1TNF26R1U would you like to use for your alert(s)?
  • Please alert me when ERJ1TNF26R1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ1TNF26R1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ1TNF26R1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ1TNF26R1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ1TNF26R1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ1TNF26R1U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: