NRC-AS06D2433TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of NRC-AS06D2433TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRC-AS06D2433TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC-AS06D2433TRQYF by NIC Components Corp

NRC-AS06D2433TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
243000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. NRC-AS06D2433TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for NRC-AS06D2433TRQYF

This table gives cross-reference parts and alternative options found for NRC-AS06D2433TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06D2433TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JRTTD2433D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRC-AS06D2433TRQYF vs RK73H1JRTTD2433D
AC0603DR-13243KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation NRC-AS06D2433TRQYF vs AC0603DR-13243KL
CR162433D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NRC-AS06D2433TRQYF vs CR162433D
D11/CRCW0603-P100243K0.5%E20E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies NRC-AS06D2433TRQYF vs D11/CRCW0603-P100243K0.5%E20E3
RK73H1JLBK2433D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRC-AS06D2433TRQYF vs RK73H1JLBK2433D
SF06H2433DGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NRC-AS06D2433TRQYF vs SF06H2433DGL
RCA0603243KDKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies NRC-AS06D2433TRQYF vs RCA0603243KDKEC
SR0603DR-13243KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation NRC-AS06D2433TRQYF vs SR0603DR-13243KL
RC0603DR-07243KP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation NRC-AS06D2433TRQYF vs RC0603DR-07243KP
CR0603-10W-2433DT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD NRC-AS06D2433TRQYF vs CR0603-10W-2433DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC-AS06D2433TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC-AS06D2433TRQYF by NIC Components Corp

  • Please alert me when NRC-AS06D2433TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC-AS06D2433TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC-AS06D2433TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC-AS06D2433TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC-AS06D2433TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC-AS06D2433TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: