D11/CRCW0603-P100243K0.5%E20E3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of D11/CRCW0603-P100243K0.5%E20E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for D11/CRCW0603-P100243K0.5%E20E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D11/CRCW0603-P100243K0.5%E20E3 by Vishay Intertechnologies

D11/CRCW0603-P100243K0.5%E20E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Blister, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
243000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. D11/CRCW0603-P100243K0.5%E20E3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for D11/CRCW0603-P100243K0.5%E20E3

This table gives cross-reference parts and alternative options found for D11/CRCW0603-P100243K0.5%E20E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11/CRCW0603-P100243K0.5%E20E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF0603243K0.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic D11/CRCW0603-P100243K0.5%E20E3 vs CDF0603243K0.5%100PPM/KNP10
CR0603T100X243K+/-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc D11/CRCW0603-P100243K0.5%E20E3 vs CR0603T100X243K+/-0.5%
RK73H1JTTP2433D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc D11/CRCW0603-P100243K0.5%E20E3 vs RK73H1JTTP2433D
RGC0603DTD243K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc D11/CRCW0603-P100243K0.5%E20E3 vs RGC0603DTD243K
CR0603-10W-2433DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD D11/CRCW0603-P100243K0.5%E20E3 vs CR0603-10W-2433DT-13
ERJU03D2433V Fixed Resistor, Panasonic Electronic Components D11/CRCW0603-P100243K0.5%E20E3 vs ERJU03D2433V
RM06DTN2433 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd D11/CRCW0603-P100243K0.5%E20E3 vs RM06DTN2433
RK73H1JLTD2433D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc D11/CRCW0603-P100243K0.5%E20E3 vs RK73H1JLTD2433D
AC0603DR-10243KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation D11/CRCW0603-P100243K0.5%E20E3 vs AC0603DR-10243KL
RK73H1JTTD2433D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc D11/CRCW0603-P100243K0.5%E20E3 vs RK73H1JTTD2433D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D11/CRCW0603-P100243K0.5%E20E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D11/CRCW0603-P100243K0.5%... by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D11/CRCW0603-P100243K0.5%... would you like to use for your alert(s)?
  • Please alert me when D11/CRCW0603-P100243K0.5%... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D11/CRCW0603-P100243K0.5%... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D11/CRCW0603-P100243K0.5%... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D11/CRCW0603-P100243K0.5%... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D11/CRCW0603-P100243K0.5%....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D11/CRCW0603-P100243K0.5%E20E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: