Part Details for AC0603DR-13243KL by YAGEO Corporation
Overview of AC0603DR-13243KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-13243KL
AC0603DR-13243KL CAD Models
AC0603DR-13243KL Part Data Attributes
|
AC0603DR-13243KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-13243KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-13243KL
This table gives cross-reference parts and alternative options found for AC0603DR-13243KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-13243KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603243K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-13243KL vs CDF0603243K0.5%100PPM/KNP10 |
CR0603T100X243K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603DR-13243KL vs CR0603T100X243K+/-0.5% |
RK73H1JTTP2433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-13243KL vs RK73H1JTTP2433D |
RGC0603DTD243K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603DR-13243KL vs RGC0603DTD243K |
CR0603-10W-2433DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-13243KL vs CR0603-10W-2433DT-13 |
ERJU03D2433V | Fixed Resistor, | Panasonic Electronic Components | AC0603DR-13243KL vs ERJU03D2433V |
RM06DTN2433 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0603DR-13243KL vs RM06DTN2433 |
RK73H1JLTD2433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-13243KL vs RK73H1JLTD2433D |
AC0603DR-10243KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-13243KL vs AC0603DR-10243KL |
RK73H1JTTD2433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-13243KL vs RK73H1JTTD2433D |