Part Details for NRB-XW561M200V18X45F3F by NIC Components Corp
Overview of NRB-XW561M200V18X45F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XW561M200V18X45F3F
NRB-XW561M200V18X45F3F CAD Models
NRB-XW561M200V18X45F3F Part Data Attributes
|
NRB-XW561M200V18X45F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW561M200V18X45F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 590 mΩ | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1770 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XW561M200V18X45F3F
This table gives cross-reference parts and alternative options found for NRB-XW561M200V18X45F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW561M200V18X45F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200KXW560MEFCSG18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRB-XW561M200V18X45F3F vs 200KXW560MEFCSG18X45 |
NRB-XW561M200V18X45SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRB-XW561M200V18X45F3F vs NRB-XW561M200V18X45SP7.5LSF |
NRB-XW561M200V18X45RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRB-XW561M200V18X45F3F vs NRB-XW561M200V18X45RXF |
200KXW560MEFCCE18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW561M200V18X45F3F vs 200KXW560MEFCCE18X45 |
200TXW560MEFCCE18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW561M200V18X45F3F vs 200TXW560MEFCCE18X45 |
200KXW560MEFCRI18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRB-XW561M200V18X45F3F vs 200KXW560MEFCRI18X45 |
200TXW560MEFC18X45 | CAP ALUM 560UF 20% 200V RADIAL | Rubycon Corporation | NRB-XW561M200V18X45F3F vs 200TXW560MEFC18X45 |
NRB-XW561M200V18X45SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRB-XW561M200V18X45F3F vs NRB-XW561M200V18X45SPF |
200TXW560MEFCRX18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRB-XW561M200V18X45F3F vs 200TXW560MEFCRX18X45 |
200KXW560MEFCCC18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW561M200V18X45F3F vs 200KXW560MEFCCC18X45 |