Datasheets
200KXW560MEFCCC18X45 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for 200KXW560MEFCCC18X45 by Rubycon Corporation

Overview of 200KXW560MEFCCC18X45 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 200KXW560MEFCCC18X45

200KXW560MEFCCC18X45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200KXW560MEFCCC18X45 Part Data Attributes

200KXW560MEFCCC18X45 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200KXW560MEFCCC18X45 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.004 mA
Length 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 1390 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for 200KXW560MEFCCC18X45

This table gives cross-reference parts and alternative options found for 200KXW560MEFCCC18X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200KXW560MEFCCC18X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
200KXW560MEFCSG18X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, Rubycon Corporation 200KXW560MEFCCC18X45 vs 200KXW560MEFCSG18X45
NRB-XW561M200V18X45SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, NIC Components Corp 200KXW560MEFCCC18X45 vs NRB-XW561M200V18X45SP7.5LSF
NRB-XW561M200V18X45RXF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, NIC Components Corp 200KXW560MEFCCC18X45 vs NRB-XW561M200V18X45RXF
200KXW560MEFCCE18X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200KXW560MEFCCC18X45 vs 200KXW560MEFCCE18X45
200TXW560MEFCCE18X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200KXW560MEFCCC18X45 vs 200TXW560MEFCCE18X45
200KXW560MEFCRI18X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, Rubycon Corporation 200KXW560MEFCCC18X45 vs 200KXW560MEFCRI18X45
200TXW560MEFC18X45 CAP ALUM 560UF 20% 200V RADIAL Rubycon Corporation 200KXW560MEFCCC18X45 vs 200TXW560MEFC18X45
NRB-XW561M200V18X45SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, NIC Components Corp 200KXW560MEFCCC18X45 vs NRB-XW561M200V18X45SPF
200TXW560MEFCRX18X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, Rubycon Corporation 200KXW560MEFCCC18X45 vs 200TXW560MEFCRX18X45
200TXW560MEFCCC18X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200KXW560MEFCCC18X45 vs 200TXW560MEFCCC18X45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200KXW560MEFCCC18X45 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200KXW560MEFCCC18X45 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200KXW560MEFCCC18X45 would you like to use for your alert(s)?
  • Please alert me when 200KXW560MEFCCC18X45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200KXW560MEFCCC18X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200KXW560MEFCCC18X45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200KXW560MEFCCC18X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200KXW560MEFCCC18X45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200KXW560MEFCCC18X45 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: