Part Details for 200TXW560MEFCRX18X45 by Rubycon Corporation
Overview of 200TXW560MEFCRX18X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200TXW560MEFCRX18X45
200TXW560MEFCRX18X45 CAD Models
200TXW560MEFCRX18X45 Part Data Attributes
|
200TXW560MEFCRX18X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200TXW560MEFCRX18X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2470 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 200TXW560MEFCRX18X45
This table gives cross-reference parts and alternative options found for 200TXW560MEFCRX18X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200TXW560MEFCRX18X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200KXW560MEFCSG18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 200TXW560MEFCRX18X45 vs 200KXW560MEFCSG18X45 |
NRB-XW561M200V18X45SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 200TXW560MEFCRX18X45 vs NRB-XW561M200V18X45SP7.5LSF |
NRB-XW561M200V18X45RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 200TXW560MEFCRX18X45 vs NRB-XW561M200V18X45RXF |
200KXW560MEFCCE18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW560MEFCRX18X45 vs 200KXW560MEFCCE18X45 |
200TXW560MEFCCE18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW560MEFCRX18X45 vs 200TXW560MEFCCE18X45 |
200KXW560MEFCRI18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 200TXW560MEFCRX18X45 vs 200KXW560MEFCRI18X45 |
200TXW560MEFC18X45 | CAP ALUM 560UF 20% 200V RADIAL | Rubycon Corporation | 200TXW560MEFCRX18X45 vs 200TXW560MEFC18X45 |
NRB-XW561M200V18X45SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 200TXW560MEFCRX18X45 vs NRB-XW561M200V18X45SPF |
200KXW560MEFCCC18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW560MEFCRX18X45 vs 200KXW560MEFCCC18X45 |
200TXW560MEFCCC18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW560MEFCRX18X45 vs 200TXW560MEFCCC18X45 |