There are no models available for this part yet.
Overview of NPIS29H101MTRNF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for NPIS29H101MTRNF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPIS29H101MTRNF
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 2.45 A, Shielded, 2.31 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: NPIS29H101MTRNF) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4797 / $0.5363 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4540 | Buy Now | ||
DISTI #
NPIS29H101MTRNF
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 2.45 A, Shielded, 2.31 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: NPIS29H101MTRNF) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NPIS29H101MTRNF by NIC Components Corp
Part Data Attributes for NPIS29H101MTRNF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
4747
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Case/Size Code
|
4747
|
Construction
|
RECTANGULAR PACKAGE
|
DC Resistance
|
0.126 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
10 mm
|
Package Length
|
12 mm
|
Package Style
|
SMT
|
Package Width
|
12 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2.45 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for NPIS29H101MTRNF
This table gives cross-reference parts and alternative options found for NPIS29H101MTRNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIS29H101MTRNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APCI00121210101MY0 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | Pulse Electronics Corporation | NPIS29H101MTRNF vs APCI00121210101MY0 |
APCI00121210101M80 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | Pulse Electronics Corporation | NPIS29H101MTRNF vs APCI00121210101M80 |
CDRH129HF-101MC | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | NPIS29H101MTRNF vs CDRH129HF-101MC |
BPCI00121210101M00 | General Purpose Inductor, | Chilisin Electronics Corp | NPIS29H101MTRNF vs BPCI00121210101M00 |
BPCI00121210101M00 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 4747, CHIP | Pulse Electronics Corporation | NPIS29H101MTRNF vs BPCI00121210101M00 |
7447709101 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, ROHS AND REACH COMPLIANT | Wurth Elektronik | NPIS29H101MTRNF vs 7447709101 |
SRR1210A-101M | General Purpose Inductor | Bourns Inc | NPIS29H101MTRNF vs SRR1210A-101M |
SRR1210-101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Bourns Inc | NPIS29H101MTRNF vs SRR1210-101M |
CDRH129HF-101MB | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Sumida Corporation | NPIS29H101MTRNF vs CDRH129HF-101MB |
BPCI00121210101MA0 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 4747, CHIP | Pulse Electronics Corporation | NPIS29H101MTRNF vs BPCI00121210101MA0 |
Related Parts for NPIS29H101MTRNF
-
DR127-101-RFixed Inductors
-
CL31B105KBHNNNEFixed Capacitors
-
HZ0603B112R-10Data Line Filters
-
52892-1433Headers and Edge Type Connectors
-
AT89S52-24AUMicrocontrollers
-
LM2931AD-5.0R2GLinear Regulator ICs
-
SI4848ADY-T1-GE3Small Signal Field-Effect Transistors
-
8230-4408Terminals and Terminal Blocks
-
SZMM3Z15VT1GZener Diodes