NPIS29H101MTRNF
vs
7447709101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description |
4747
|
4747
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
16 Weeks
|
|
Case/Size Code |
4747
|
4747
|
Construction |
RECTANGULAR PACKAGE
|
Rectangular
|
DC Resistance |
0.126 Ω
|
0.11 Ω
|
Inductance-Nom (L) |
100 µH
|
100 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
10 mm
|
10 mm
|
Package Length |
12 mm
|
12 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
12 mm
|
12 mm
|
Packing Method |
TR, 13 Inch
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max |
2.45 A
|
2.5 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.001 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Würth Elektronik
|
Core Material |
|
NICKEL-ZINC
|
JESD-609 Code |
|
e1
|
Reference Standard |
|
AEC-Q200
|
Self Resonance Frequency |
|
4.3 MHz
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare NPIS29H101MTRNF with alternatives
Compare 7447709101 with alternatives