Part Details for SRR1210A-101M by Bourns Inc
Overview of SRR1210A-101M by Bourns Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SRR1210A-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4560
|
Newark | Inductor, 100Uh, Shielded, 2.5A, Inductance:100µh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Srr1210A Series, Inductor Case/Package:-, Dc Resistance Max:0.135Ohm Rohs Compliant: Yes |Bourns SRR1210A-101M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 988 |
|
$0.5040 | Buy Now |
DISTI #
41Y0299
|
Newark | Inductor, 100Uh, Shielded, 2.5A, Inductance:100µh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Srr1210A Series, Dc Resistance Max:0.135Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR1210A-101M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.7840 | Buy Now |
DISTI #
SRR1210A-101MCT-ND
|
DigiKey | FIXED IND 100UH 2.5A 135MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
814 In Stock |
|
$0.6404 / $1.4900 | Buy Now |
DISTI #
SRR1210A-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 2.5 A, Shielded, 2.2 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210A-101M) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5661 / $0.6431 | Buy Now |
DISTI #
652-SRR1210A-101M
|
Mouser Electronics | Power Inductors - SMD 100uH 20% SMD 1210 AEC-Q200 RoHS: Compliant | 1464 |
|
$0.6250 / $1.3800 | Buy Now |
DISTI #
V72:2272_06264045
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2214 Container: Cut Strips | Americas - 321 |
|
$0.5694 / $0.8930 | Buy Now |
DISTI #
70481014
|
RS | SMD Shieled Power Inductor, 100uH, 20%, SRR1210A | Bourns SRR1210A-101M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9200 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 135mOhm DCR Automotive T/R RoHS: Compliant |
1228 In Stock |
|
$0.5760 / $0.7080 | Buy Now |
DISTI #
77258149
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2214 | Americas - 1000 |
|
$0.7839 / $0.9204 | Buy Now |
DISTI #
83712499
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 988 |
|
$0.7172 / $1.0535 | Buy Now |