Part Details for NMS64X8EVM30 by Texas Instruments
Overview of NMS64X8EVM30 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMS64X8EVM30
NMS64X8EVM30 CAD Models
NMS64X8EVM30 Part Data Attributes:
|
NMS64X8EVM30
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NMS64X8EVM30
Texas Instruments
8KX8 STANDARD SRAM, 30ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 17.907 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for NMS64X8EVM30
This table gives cross-reference parts and alternative options found for NMS64X8EVM30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMS64X8EVM30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMS64X8EVN30 | 8KX8 STANDARD SRAM, 30ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Texas Instruments | NMS64X8EVM30 vs NMS64X8EVN30 |
AS6C4008A-55TIN | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, GREEN, TSOP1-32 | Alliance Memory Inc | NMS64X8EVM30 vs AS6C4008A-55TIN |
AS6C4008-55ZIN | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, MS-024BA, TSOP2-32 | Alliance Memory Inc | NMS64X8EVM30 vs AS6C4008-55ZIN |
AS6C4008-55BIN | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36 | Alliance Memory Inc | NMS64X8EVM30 vs AS6C4008-55BIN |