NMS64X8EVM30 vs AS6C4008-55ZIN feature comparison

NMS64X8EVM30 Texas Instruments

Buy Now Datasheet

AS6C4008-55ZIN Alliance Memory Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ALLIANCE MEMORY INC
Part Package Code SOJ TSSOP2
Package Description SOJ, TSOP2, TSOP32,.46
Pin Count 28 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 30 ns 55 ns
JESD-30 Code R-PDSO-J28 R-PDSO-G32
Length 17.907 mm 20.95 mm
Memory Density 65536 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 32
Number of Words 8192 words 524288 words
Number of Words Code 8000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.683 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 10.16 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 20 Weeks
Samacsys Manufacturer Alliance Memory
I/O Type COMMON
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code TSOP32,.46
Standby Current-Max 0.00003 A
Standby Voltage-Min 2 V
Supply Current-Max 0.06 mA
Terminal Finish TIN

Compare NMS64X8EVM30 with alternatives

Compare AS6C4008-55ZIN with alternatives