Part Details for AS6C4008A-55TIN by Alliance Memory Inc
Overview of AS6C4008A-55TIN by Alliance Memory Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C4008A-55TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9129
|
Newark | Lp Sram, 4Mb, 512K X 8, 2.7 3.6V, 32Pin Tsop I (8 X 20Mm), 55Ns, Industrial Temp, A Die |Alliance Memory AS6C4008A-55TIN Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $5.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | LP SRAM 4Mb 512K x 8 2.7 ~ 3.6V 32pin TSOP I (8 x 20mm) 55ns Industrial Temp | 4235 |
|
RFQ | |
DISTI #
ICRAM5840
|
Rutronik | SRAM 512Kx8 55ns TSOP32 RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tray |
Stock DE - 1092 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.4200 / $4.5700 | Buy Now |
Part Details for AS6C4008A-55TIN
AS6C4008A-55TIN CAD Models
AS6C4008A-55TIN Part Data Attributes:
|
AS6C4008A-55TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4008A-55TIN
Alliance Memory Inc
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, GREEN, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, GREEN, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for AS6C4008A-55TIN
This table gives cross-reference parts and alternative options found for AS6C4008A-55TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C4008A-55TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMS64X8EVM30 | 8KX8 STANDARD SRAM, 30ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Texas Instruments | AS6C4008A-55TIN vs NMS64X8EVM30 |
AS6C4008-55BIN | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36 | Alliance Memory Inc | AS6C4008A-55TIN vs AS6C4008-55BIN |
NMS64X8EVN30 | 8KX8 STANDARD SRAM, 30ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Texas Instruments | AS6C4008A-55TIN vs NMS64X8EVN30 |