Part Details for NML06K5N6TR by NIC Components Corp
Overview of NML06K5N6TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NML06K5N6TR
NML06K5N6TR CAD Models
NML06K5N6TR Part Data Attributes
|
NML06K5N6TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML06K5N6TR
NIC Components Corp
General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, SMD, CHIP, 0603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.358% |
Alternate Parts for NML06K5N6TR
This table gives cross-reference parts and alternative options found for NML06K5N6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML06K5N6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFI-201209-5N6S | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Pulse Maglayers | NML06K5N6TR vs HFI-201209-5N6S |
SMC-201209E-5N6S | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | NML06K5N6TR vs SMC-201209E-5N6S |
NIS04D5N6TR | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Alumina-Core, SMD, CHIP, 0603 | NIC Components Corp | NML06K5N6TR vs NIS04D5N6TR |
B82499-A3569-A | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | TDK Epcos | NML06K5N6TR vs B82499-A3569-A |
LQG11A5N6S00T1 | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | NML06K5N6TR vs LQG11A5N6S00T1 |
LGHK21255N6S-T | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ferrite-Core, SMD, CHIP, 2125 | TAIYO YUDEN | NML06K5N6TR vs LGHK21255N6S-T |