Filter Your Search
1 - 2 of 2 results
|
NML06K5N6TR
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 5.358 % | YES | 100 MHz | 300 mA | 4 GHz | 10 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
NML06K5N6TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 5.358 % | YES | 100 MHz | 300 mA | 4 GHz | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 0603 |