Part Details for NIS04D5N6TR by NIC Components Corp
Overview of NIS04D5N6TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for NIS04D5N6TR
NIS04D5N6TR CAD Models
NIS04D5N6TR Part Data Attributes
|
NIS04D5N6TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIS04D5N6TR
NIC Components Corp
General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Alumina-Core, SMD, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | ALUMINA | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 4600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.358% |
Alternate Parts for NIS04D5N6TR
This table gives cross-reference parts and alternative options found for NIS04D5N6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIS04D5N6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGHK21255N6S-T | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ferrite-Core, SMD, CHIP, 2125 | TAIYO YUDEN | NIS04D5N6TR vs LGHK21255N6S-T |
SMC-201209E-5N6S | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | NIS04D5N6TR vs SMC-201209E-5N6S |
LQG11A5N6S00T1 | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | NIS04D5N6TR vs LQG11A5N6S00T1 |
LQG11A5N6S00T2 | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, SMD | Murata Manufacturing Co Ltd | NIS04D5N6TR vs LQG11A5N6S00T2 |
B82499-A3569-A | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | TDK Epcos | NIS04D5N6TR vs B82499-A3569-A |
HFI-201209-5N6S | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | MagLayers Scientific-Technics Co Ltd | NIS04D5N6TR vs HFI-201209-5N6S |