Part Details for NMCT0603JG5K60 by SEI Stackpole Electronics Inc
Overview of NMCT0603JG5K60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT0603JG5K60
NMCT0603JG5K60 CAD Models
NMCT0603JG5K60 Part Data Attributes
|
NMCT0603JG5K60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0603JG5K60
SEI Stackpole Electronics Inc
RESISTOR, 0.1W, 5%, 100ppm, 5600ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NMCT0603JG5K60
This table gives cross-reference parts and alternative options found for NMCT0603JG5K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0603JG5K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X562JDLV | Fixed Resistor, 0.1W, 5600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | NMCT0603JG5K60 vs WR06X562JDLV |
NMCR0603JG5K60 | RES,SMT,THICK FILM,5.6K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NMCT0603JG5K60 vs NMCR0603JG5K60 |
FNF03JV-562 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCT0603JG5K60 vs FNF03JV-562 |
RCS1608J562AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | NMCT0603JG5K60 vs RCS1608J562AS |
RC0603J562-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NMCT0603JG5K60 vs RC0603J562-07-RG70 |
HQ03SAJ0562TCE | Fixed Resistor, 0.1W, 5600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCT0603JG5K60 vs HQ03SAJ0562TCE |
AF0603JR-105K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCT0603JG5K60 vs AF0603JR-105K6L |
RCM1608J562CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | NMCT0603JG5K60 vs RCM1608J562CS |
NRCW06J562TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NMCT0603JG5K60 vs NRCW06J562TRF |
NMCR0603JJ5K60 | RES,SMT,THICK FILM,5.6K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NMCT0603JG5K60 vs NMCR0603JJ5K60 |