Filter Your Search
1 - 1 of 1 results
|
NMCT0603JG5K60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5.6 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NMCT | 70 °C | NMCT | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |