Part Details for NRCW06J562TRF by NIC Components Corp
Overview of NRCW06J562TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW06J562TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0018 | Buy Now |
Part Details for NRCW06J562TRF
NRCW06J562TRF CAD Models
NRCW06J562TRF Part Data Attributes
|
NRCW06J562TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW06J562TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRCW06J562TRF
This table gives cross-reference parts and alternative options found for NRCW06J562TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW06J562TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X562JDLV | Fixed Resistor, 0.1W, 5600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | NRCW06J562TRF vs WR06X562JDLV |
NMCR0603JG5K60 | RES,SMT,THICK FILM,5.6K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NRCW06J562TRF vs NMCR0603JG5K60 |
FNF03JV-562 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NRCW06J562TRF vs FNF03JV-562 |
RCS1608J562AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | NRCW06J562TRF vs RCS1608J562AS |
RC0603J562-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NRCW06J562TRF vs RC0603J562-07-RG70 |
HQ03SAJ0562TCE | Fixed Resistor, 0.1W, 5600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06J562TRF vs HQ03SAJ0562TCE |
AF0603JR-105K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRCW06J562TRF vs AF0603JR-105K6L |
RCM1608J562CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | NRCW06J562TRF vs RCM1608J562CS |
NMCR0603JJ5K60 | RES,SMT,THICK FILM,5.6K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NRCW06J562TRF vs NMCR0603JJ5K60 |
RC0603JR-105K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NRCW06J562TRF vs RC0603JR-105K6 |