Part Details for NMCR0805FT6R65 by SEI Stackpole Electronics Inc
Overview of NMCR0805FT6R65 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FT6R65
NMCR0805FT6R65 CAD Models
NMCR0805FT6R65 Part Data Attributes
|
NMCR0805FT6R65
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FT6R65
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,6.65 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FT6R65
This table gives cross-reference parts and alternative options found for NMCR0805FT6R65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FT6R65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-106R65L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCR0805FT6R65 vs AF0805FR-106R65L |
RTT056R65FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | NMCR0805FT6R65 vs RTT056R65FP3 |
MC0805L6F6R65SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | NMCR0805FT6R65 vs MC0805L6F6R65SE |
RK73H2ATTDB6R65F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FT6R65 vs RK73H2ATTDB6R65F |
RK73H2ATTPD6R65F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FT6R65 vs RK73H2ATTPD6R65F |
AR0805FR-076R65L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR0805FT6R65 vs AR0805FR-076R65L |
9C08052A6R65FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | NMCR0805FT6R65 vs 9C08052A6R65FLPF3 |
RC0805FR-076R65 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCR0805FT6R65 vs RC0805FR-076R65 |
9C08052A6R65FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0805FT6R65 vs 9C08052A6R65FLPFT |
CTTKFR0805FTF6R65 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | NMCR0805FT6R65 vs CTTKFR0805FTF6R65 |