Part Details for RTT056R65FP3 by Ralec
Overview of RTT056R65FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT056R65FP3
RTT056R65FP3 CAD Models
RTT056R65FP3 Part Data Attributes
|
RTT056R65FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT056R65FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT056R65FP3
This table gives cross-reference parts and alternative options found for RTT056R65FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT056R65FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-6R65FT | Fixed Resistor, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT056R65FP3 vs CR0805-8W-6R65FT |
RK73H2ATTPD6R65F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT056R65FP3 vs RK73H2ATTPD6R65F |
CR0805-8W-6R65FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT056R65FP3 vs CR0805-8W-6R65FPT-13 |
RK73H2ALTPD6R65F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT056R65FP3 vs RK73H2ALTPD6R65F |
RC0805FR-106R65 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT056R65FP3 vs RC0805FR-106R65 |
MC0805L6F6R65SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | RTT056R65FP3 vs MC0805L6F6R65SE |
RK73H2ATTEB6R65F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT056R65FP3 vs RK73H2ATTEB6R65F |
CR0805T200W6.65R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RTT056R65FP3 vs CR0805T200W6.65R+-1% |
RMCF0805FG6R65 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT056R65FP3 vs RMCF0805FG6R65 |
AF0805FR-106R65L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT056R65FP3 vs AF0805FR-106R65L |