Part Details for 9C08052A6R65FLPFT by YAGEO Corporation
Overview of 9C08052A6R65FLPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A6R65FLPFT
9C08052A6R65FLPFT CAD Models
9C08052A6R65FLPFT Part Data Attributes
|
9C08052A6R65FLPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A6R65FLPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A6R65FLPFT
This table gives cross-reference parts and alternative options found for 9C08052A6R65FLPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A6R65FLPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-106R65L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A6R65FLPFT vs AF0805FR-106R65L |
RTT056R65FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A6R65FLPFT vs RTT056R65FP3 |
MC0805L6F6R65SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | 9C08052A6R65FLPFT vs MC0805L6F6R65SE |
RK73H2ATTDB6R65F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A6R65FLPFT vs RK73H2ATTDB6R65F |
NMCR0805FT6R65 | RES,SMT,THICK FILM,6.65 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | 9C08052A6R65FLPFT vs NMCR0805FT6R65 |
RK73H2ATTPD6R65F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A6R65FLPFT vs RK73H2ATTPD6R65F |
AR0805FR-076R65L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A6R65FLPFT vs AR0805FR-076R65L |
9C08052A6R65FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 9C08052A6R65FLPFT vs 9C08052A6R65FLPF3 |
RC0805FR-076R65 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A6R65FLPFT vs RC0805FR-076R65 |
CTTKFR0805FTF6R65 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 9C08052A6R65FLPFT vs CTTKFR0805FTF6R65 |