Part Details for NMC87C257Q200 by National Semiconductor Corporation
Overview of NMC87C257Q200 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for NMC87C257Q200
NMC87C257Q200 CAD Models
NMC87C257Q200 Part Data Attributes
|
NMC87C257Q200
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC87C257Q200
National Semiconductor Corporation
IC 32K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WDIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
Additional Feature | TTL/CMOS COMPATIBLE INPUT & OUTPUT LEVELS | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NMC87C257Q200
This table gives cross-reference parts and alternative options found for NMC87C257Q200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC87C257Q200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27LC256Q200 | 32KX8 UVPROM, 200ns, CDIP28, CERAMIC, DIP-28 | Texas Instruments | NMC87C257Q200 vs NM27LC256Q200 |
27C256MQB/C20 | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | NMC87C257Q200 vs 27C256MQB/C20 |
AT27C256R-20PC | OTP ROM, 32KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | NMC87C257Q200 vs AT27C256R-20PC |
TMS27PC256-2NL4 | 32KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | NMC87C257Q200 vs TMS27PC256-2NL4 |
AS27C256A-20JM/MIL | Memory IC | Micross Components | NMC87C257Q200 vs AS27C256A-20JM/MIL |
DE27C256-20 | UVPROM, 32KX8, 200ns, CMOS, CDIP28 | LSI Corporation | NMC87C257Q200 vs DE27C256-20 |
QP27C256L-200/YA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | NMC87C257Q200 vs QP27C256L-200/YA |
M27C256B-20B7 | 32KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | NMC87C257Q200 vs M27C256B-20B7 |
NM27LC256QE200 | 32KX8 UVPROM, 200ns, CDIP28, CERAMIC, DIP-28 | Texas Instruments | NMC87C257Q200 vs NM27LC256QE200 |
AM27C256-200PI | OTP ROM, 32KX8, 200ns, CMOS, PDIP28, DIP-28 | Spansion | NMC87C257Q200 vs AM27C256-200PI |