Part Details for AS27C256A-20JM/MIL by Micross Components
Overview of AS27C256A-20JM/MIL by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS27C256A-20JM/MIL
AS27C256A-20JM/MIL CAD Models
AS27C256A-20JM/MIL Part Data Attributes
|
AS27C256A-20JM/MIL
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS27C256A-20JM/MIL
Micross Components
Memory IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 |
Alternate Parts for AS27C256A-20JM/MIL
This table gives cross-reference parts and alternative options found for AS27C256A-20JM/MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS27C256A-20JM/MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C256N200 | OTP ROM, 32KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | AS27C256A-20JM/MIL vs NM27C256N200 |
CY27C256A-200WI | UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 | Cypress Semiconductor | AS27C256A-20JM/MIL vs CY27C256A-200WI |
DE27C256-20 | UVPROM, 32KX8, 200ns, CMOS, CDIP28 | LSI Corporation | AS27C256A-20JM/MIL vs DE27C256-20 |
AM27C256-200PC | OTP ROM, 32KX8, 200ns, CMOS, PDIP28, DIP-28 | Spansion | AS27C256A-20JM/MIL vs AM27C256-200PC |
TMM24256BP-20 | IC 32K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | Toshiba America Electronic Components | AS27C256A-20JM/MIL vs TMM24256BP-20 |
CY27C256-200WI | UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | AS27C256A-20JM/MIL vs CY27C256-200WI |
CY27C256-200WC | UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Rochester Electronics LLC | AS27C256A-20JM/MIL vs CY27C256-200WC |
8411103YA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | AS27C256A-20JM/MIL vs 8411103YA |
27C256MQ20 | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Thales Group | AS27C256A-20JM/MIL vs 27C256MQ20 |
QP27C256-200/XA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | e2v technologies | AS27C256A-20JM/MIL vs QP27C256-200/XA |