Part Details for NMC27C256BQE150 by Texas Instruments
Overview of NMC27C256BQE150 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NMC27C256BQE150
NMC27C256BQE150 CAD Models
NMC27C256BQE150 Part Data Attributes:
|
NMC27C256BQE150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NMC27C256BQE150
Texas Instruments
32KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C256BQE150
This table gives cross-reference parts and alternative options found for NMC27C256BQE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C256BQE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C256-150DCB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C256BQE150 vs AM27C256-150DCB |
AM27C256-150DCB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | Spansion | NMC27C256BQE150 vs AM27C256-150DCB |
M27C256B-25XF3 | 32KX8 UVPROM, 150ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | NMC27C256BQE150 vs M27C256B-25XF3 |
27C256-15I/J | 32K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | NMC27C256BQE150 vs 27C256-15I/J |
AM27C256-150DI | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C256BQE150 vs AM27C256-150DI |
TMS27C256-15JL4 | 32KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | NMC27C256BQE150 vs TMS27C256-15JL4 |
CY27C256A-150WMB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | Cypress Semiconductor | NMC27C256BQE150 vs CY27C256A-150WMB |
NM27C256QE150 | 32KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | NMC27C256BQE150 vs NM27C256QE150 |
AM27C256-155DIB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C256BQE150 vs AM27C256-155DIB |
CY27C256A-150WC | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | Cypress Semiconductor | NMC27C256BQE150 vs CY27C256A-150WC |