NMC0603X7R222K25TRPLP3K
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603,

Overview of NMC0603X7R222K25TRPLP3K by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NMC0603X7R222K25TRPLP3K by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC0603X7R222K25TRPLP3K by NIC Components Corp

NMC0603X7R222K25TRPLP3K
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Embossed/Plastic
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. NMC0603X7R222K25TRPLP3K
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603,
    VS

Alternate Parts for NMC0603X7R222K25TRPLP3K

This table gives cross-reference parts and alternative options found for NMC0603X7R222K25TRPLP3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R222K25TRPLP3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06033C222KER6C0 Ceramic Capacitor, Ceramic Kyocera AVX Components NMC0603X7R222K25TRPLP3K vs 06033C222KER6C0
C0603X7R250-222KPBD Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, VENKEL LTD NMC0603X7R222K25TRPLP3K vs C0603X7R250-222KPBD
NMC0603X7R222K25TRPLP3KF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, NIC Components Corp NMC0603X7R222K25TRPLP3K vs NMC0603X7R222K25TRPLP3KF
06033C222KER6C1 Ceramic Capacitor, Ceramic Kyocera AVX Components NMC0603X7R222K25TRPLP3K vs 06033C222KER6C1
C0603X7R250-222KPU Ceramic Capacitor, Ceramic, VENKEL LTD NMC0603X7R222K25TRPLP3K vs C0603X7R250-222KPU
CL0603X7R222KST Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, Quantic UTC NMC0603X7R222K25TRPLP3K vs CL0603X7R222KST
C0603X7R250-222KPP Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, VENKEL LTD NMC0603X7R222K25TRPLP3K vs C0603X7R250-222KPP
C0603X7R250-222KSND Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, VENKEL LTD NMC0603X7R222K25TRPLP3K vs C0603X7R250-222KSND
CL0603X7R222KW Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, Quantic UTC NMC0603X7R222K25TRPLP3K vs CL0603X7R222KW
C0603X7R250-222KGU Ceramic Capacitor, Ceramic, VENKEL LTD NMC0603X7R222K25TRPLP3K vs C0603X7R250-222KGU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0603X7R222K25TRPLP3K by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0603X7R222K25TRPLP3K by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC0603X7R222K25TRPLP3K would you like to use for your alert(s)?
  • Please alert me when NMC0603X7R222K25TRPLP3K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC0603X7R222K25TRPLP3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0603X7R222K25TRPLP3K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC0603X7R222K25TRPLP3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0603X7R222K25TRPLP3K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0603X7R222K25TRPLP3K by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: