Part Details for CL0603X7R222KST by Quantic UTC
Overview of CL0603X7R222KST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL0603X7R222KST
CL0603X7R222KST CAD Models
CL0603X7R222KST Part Data Attributes
|
CL0603X7R222KST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CL0603X7R222KST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL0603X7R222KST
This table gives cross-reference parts and alternative options found for CL0603X7R222KST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL0603X7R222KST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033C222KER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CL0603X7R222KST vs 06033C222KER6C0 |
C0603X7R250-222KPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | CL0603X7R222KST vs C0603X7R250-222KPBD |
NMC0603X7R222K25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | NIC Components Corp | CL0603X7R222KST vs NMC0603X7R222K25TRPLP3KF |
06033C222KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CL0603X7R222KST vs 06033C222KER6C1 |
C0603X7R250-222KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL0603X7R222KST vs C0603X7R250-222KPU |
NMC0603X7R222K25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | NIC Components Corp | CL0603X7R222KST vs NMC0603X7R222K25TRPLP3K |
C0603X7R250-222KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | CL0603X7R222KST vs C0603X7R250-222KPP |
C0603X7R250-222KSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | CL0603X7R222KST vs C0603X7R250-222KSND |
CL0603X7R222KW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Quantic UTC | CL0603X7R222KST vs CL0603X7R222KW |
C0603X7R250-222KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL0603X7R222KST vs C0603X7R250-222KGU |