Part Details for 06033C222KER6C1 by Kyocera AVX Components
Overview of 06033C222KER6C1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 06033C222KER6C1
06033C222KER6C1 CAD Models
06033C222KER6C1 Part Data Attributes
|
06033C222KER6C1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C222KER6C1
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 1.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.95 mm |
Alternate Parts for 06033C222KER6C1
This table gives cross-reference parts and alternative options found for 06033C222KER6C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C222KER6C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033C222KER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 06033C222KER6C1 vs 06033C222KER6C0 |
C0603X7R250-222KPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | 06033C222KER6C1 vs C0603X7R250-222KPBD |
NMC0603X7R222K25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | NIC Components Corp | 06033C222KER6C1 vs NMC0603X7R222K25TRPLP3KF |
C0603X7R250-222KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 06033C222KER6C1 vs C0603X7R250-222KPU |
CL0603X7R222KST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Quantic UTC | 06033C222KER6C1 vs CL0603X7R222KST |
NMC0603X7R222K25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | NIC Components Corp | 06033C222KER6C1 vs NMC0603X7R222K25TRPLP3K |
C0603X7R250-222KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | 06033C222KER6C1 vs C0603X7R250-222KPP |
C0603X7R250-222KSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | 06033C222KER6C1 vs C0603X7R250-222KSND |
CL0603X7R222KW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Quantic UTC | 06033C222KER6C1 vs CL0603X7R222KW |
C0603X7R250-222KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 06033C222KER6C1 vs C0603X7R250-222KGU |