Capacitors
NMC-P1812X7R563J200TRPF
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Overview of NMC-P1812X7R563J200TRPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NMC-P1812X7R563J200TRPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC-P1812X7R563J200TRPF by NIC Components Corp

NMC-P1812X7R563J200TRPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3 mm
JESD-609 Code
e3
Length
4.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. NMC-P1812X7R563J200TRPF
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMC-P1812X7R563J200TRPF

This table gives cross-reference parts and alternative options found for NMC-P1812X7R563J200TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P1812X7R563J200TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812X7R563JE4AB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, American Technical Ceramics Corp NMC-P1812X7R563J200TRPF vs 1812X7R563JE4AB
GMC43X7R563J200NT-LF Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP, LEAD FREE Cal-Chip Electronics NMC-P1812X7R563J200TRPF vs GMC43X7R563J200NT-LF
C1812X7R201-563JNE Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.056uF, 1812 VENKEL LTD NMC-P1812X7R563J200TRPF vs C1812X7R201-563JNE
1812X7R563JE4AT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, American Technical Ceramics Corp NMC-P1812X7R563J200TRPF vs 1812X7R563JE4AT
1812X7R563JT4SB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, American Technical Ceramics Corp NMC-P1812X7R563J200TRPF vs 1812X7R563JT4SB
1812X7R563JT4AB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, American Technical Ceramics Corp NMC-P1812X7R563J200TRPF vs 1812X7R563JT4AB
1812X7R563JE4ST Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, American Technical Ceramics Corp NMC-P1812X7R563J200TRPF vs 1812X7R563JE4ST
NMC-P1812X7R563J200TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT NIC Components Corp NMC-P1812X7R563J200TRPF vs NMC-P1812X7R563J200TRPLPF
1812X7R563JW4AB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, American Technical Ceramics Corp NMC-P1812X7R563J200TRPF vs 1812X7R563JW4AB
1812X7R563JC4SB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, American Technical Ceramics Corp NMC-P1812X7R563J200TRPF vs 1812X7R563JC4SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC-P1812X7R563J200TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC-P1812X7R563J200TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC-P1812X7R563J200TRPF would you like to use for your alert(s)?
  • Please alert me when NMC-P1812X7R563J200TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC-P1812X7R563J200TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC-P1812X7R563J200TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC-P1812X7R563J200TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC-P1812X7R563J200TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC-P1812X7R563J200TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: