Part Details for C1812X7R201-563JNE by VENKEL LTD
Overview of C1812X7R201-563JNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X7R201-563JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812X7R201-563JNE
|
Venkel Ltd. | HV Chip Capacitor, 1812, X7R, 200V, 0.056uF, �5% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C1812X7R201-563JNE
C1812X7R201-563JNE CAD Models
C1812X7R201-563JNE Part Data Attributes
|
C1812X7R201-563JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X7R201-563JNE
VENKEL LTD
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.056uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X7R201-563JNE
This table gives cross-reference parts and alternative options found for C1812X7R201-563JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R201-563JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMC43X7R563J200NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | C1812X7R201-563JNE vs GMC43X7R563J200NTDLF |
1812X7R563JE4ST | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | C1812X7R201-563JNE vs 1812X7R563JE4ST |
NMC-P1812X7R563J200TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812X7R201-563JNE vs NMC-P1812X7R563J200TRPLPF |
1812X7R563JE4AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | C1812X7R201-563JNE vs 1812X7R563JE4AT |
1812X7R563JT4AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | C1812X7R201-563JNE vs 1812X7R563JT4AB |
GMC43X7R563J200NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP, LEAD FREE | C1812X7R201-563JNE vs GMC43X7R563J200NT-LF |
1812X7R563JE4SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | C1812X7R201-563JNE vs 1812X7R563JE4SB |
NMC-P1812X7R563J200TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812X7R201-563JNE vs NMC-P1812X7R563J200TRPF |
C1812X7R201-563JN6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | C1812X7R201-563JNE vs C1812X7R201-563JN6E |
1812X7R563JE4AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | C1812X7R201-563JNE vs 1812X7R563JE4AB |