Part Details for 1812X7R563JE4AT by American Technical Ceramics Corp
Overview of 1812X7R563JE4AT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812X7R563JE4AT
1812X7R563JE4AT CAD Models
1812X7R563JE4AT Part Data Attributes
|
1812X7R563JE4AT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1812X7R563JE4AT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2011-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812X7R563JE4AT
This table gives cross-reference parts and alternative options found for 1812X7R563JE4AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812X7R563JE4AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812X7R563JW4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | American Technical Ceramics Corp | 1812X7R563JE4AT vs 1812X7R563JW4SB |
C1812X7R201-563JNE | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.056uF, 1812 | VENKEL LTD | 1812X7R563JE4AT vs C1812X7R201-563JNE |
NMC-P1812X7R563J200TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812X7R563JE4AT vs NMC-P1812X7R563J200TRPLPF |
NMC-P1812X7R563J200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812X7R563JE4AT vs NMC-P1812X7R563J200TRPF |
1812X7R563JW4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | American Technical Ceramics Corp | 1812X7R563JE4AT vs 1812X7R563JW4AB |
1812X7R563JE4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | American Technical Ceramics Corp | 1812X7R563JE4AT vs 1812X7R563JE4AB |
GMC43X7R563J200NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Cal-Chip Electronics | 1812X7R563JE4AT vs GMC43X7R563J200NTDLF |
GMC43X7R563J200NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP, LEAD FREE | Cal-Chip Electronics | 1812X7R563JE4AT vs GMC43X7R563J200NT-LF |
1812X7R563JC4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | American Technical Ceramics Corp | 1812X7R563JE4AT vs 1812X7R563JC4SB |
C1812X7R201-563JP6E | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | VENKEL LTD | 1812X7R563JE4AT vs C1812X7R201-563JP6E |