Part Details for NM27LC256N250 by Texas Instruments
Overview of NM27LC256N250 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for NM27LC256N250
NM27LC256N250 CAD Models
NM27LC256N250 Part Data Attributes
|
NM27LC256N250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM27LC256N250
Texas Instruments
32KX8 OTPROM, 250ns, PDIP28, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.725 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NM27LC256N250
This table gives cross-reference parts and alternative options found for NM27LC256N250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27LC256N250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC256NL | 262 144-Bitprogrammable Read-Only Memory 28-PDIP | Texas Instruments | NM27LC256N250 vs TMS27PC256NL |
NM27LC256NE250 | 32KX8 OTPROM, 250ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | NM27LC256N250 vs NM27LC256NE250 |
QP27256 | OTP ROM, 32KX8, 250ns, NMOS, PDIP28, PLASTIC, DIP-28 | Intel Corporation | NM27LC256N250 vs QP27256 |
NMC27C256BN250 | IC 32K X 8 OTPROM, 250 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | NM27LC256N250 vs NMC27C256BN250 |
AM27C256-255PI | OTP ROM, 32KX8, 250ns, CMOS, PDIP28, DIP-28 | Spansion | NM27LC256N250 vs AM27C256-255PI |
NMC27C256BN25 | IC 32K X 8 OTPROM, 250 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | NM27LC256N250 vs NMC27C256BN25 |
TMS27PC256-25NL | 262 144-Bitprogrammable Read-Only Memory 28-PDIP 0 to 70 | Texas Instruments | NM27LC256N250 vs TMS27PC256-25NL |
MBM27C256AP-25P | OTP ROM, 32KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | NM27LC256N250 vs MBM27C256AP-25P |
TMS27PC256NL4 | 32KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | NM27LC256N250 vs TMS27PC256NL4 |
AT27C256R-25PC | OTP ROM, 32KX8, 250ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | NM27LC256N250 vs AT27C256R-25PC |